Power Field-Effect Transistor, 17A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER SOP-8
Checking distributor stock and pricing after the page loads.
NEC UPA2708GR-E1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |