Small Signal Field-Effect Transistor, 0.03A I(D), 2-Element, N-Channel, Silicon, Junction FET,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |