The UPB1505GR-E1 is an industrial-grade prescaler IC from NEC, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with a width of 4.4 mm and a length of 5.2 mm. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum frequency of 3000 kHz.
NEC UPB1505GR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| fmax-Min | 3000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPB1505GR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.