The UPB1508GV is an industrial-grade prescaler IC from NEC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is a single-function device. The IC operates within a supply voltage range of 4.5 to 5.5V and has a maximum frequency of 3000 MHz. It is packaged in a 0.175 inch plastic SSOP-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | UPB15 |
| fmax-Min | 3000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |