Prescaler, UPB15 Series, 1-Func, Bipolar, PDSO8, SSOP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.2 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | UPB15 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3000 |
| REACH | unknown |
| Military Spec | False |