The UPB586G is an 8-pin commercial extended SOP counter/divider IC from NEC. It operates within a temperature range of -20 to 75 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC has a maximum frequency of 2500MHz and features a true output polarity. It is available in a commercial extended temperature grade and is part of the UPB58 family.
NEC UPB586G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | UPB58 |
| Output Polarity | TRUE |
| fmax-Min | 2500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPB586G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.