The UPB587G-E1 is an 8-pin commercial extended prescaler IC from NEC, featuring a single function and a maximum frequency of 1000 MHz. It operates within a supply voltage range of 2.2V to 3.5V and has a temperature grade of commercial extended. The device is packaged in a 8-pin R-PDSO-G8 package, measuring 4.4mm in width. It can withstand operating temperatures between -20°C and 75°C.
NEC UPB587G-E1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Logic IC Type | PRESCALER |
| Family | UPB58 |
| Output Polarity | TRUE |
| fmax-Min | 1000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPB587G-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.