NEC UPC1031H2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.