Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
NEC UPC1251C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.