Consumer Circuit, Bipolar, PDIP14, HEAT SINK, DIP-14
NEC UPC1353C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 280 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.