NEC UPC1356C2 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 22 |
| Min Operating Temperature | -15 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.