The UPC1852CT is a commercial extended temperature IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 28 terminals and is available in a 0.400 inch, shrink, DIP-28 package. The IC operates within a supply voltage range of 8 to 10 volts and has a single function. It measures 10.16 millimeters in width and 25.4 millimeters in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| REACH | unknown |
| Military Spec | False |