Sign in to ask questions about the NEC UPC1854ACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPC1854ACT technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 60 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC1854ACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.