This commercial extended 20-pin DIP dual function IC from NEC has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 9 to 14 volts and a maximum supply current of 30 milliamps. The IC has 20 terminals and is available in a 0.400 inch plastic DIP-20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 30 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |