The UPC1909CX is a 16-pin DIP DC/DC controller from NEC, designed for use in a variety of applications. It operates over a temperature range of -20 to 85°C and accepts input voltages between 7 and 24V. The device is packaged in a 0.300 inch plastic DIP-16 package. It is a single-function device with 16 terminals, positioned in a dual configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPC1909CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC1909CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.