Two Terminal Voltage Reference, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |