NEC UPC1944T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 1.26 |
| Number of Outputs | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC1944T to view detailed technical specifications.
No datasheet is available for this part.