Audio Amplifier, 9W, 1 Channel(s), PSFM5, PLASTIC, POWER PACK-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 85 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |