Audio Amplifier, 45W, 1 Channel(s), PSFM12, SIP-12
Checking distributor stock and pricing after the page loads.
NEC UPC2500H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |