Wide Band Low Power Amplifier, 2600MHz Max, LEAD FREE, SUPER MINIMOLD, S06, SOT-363, 6 PIN
NEC UPC2712TB-E3-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC2712TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.