Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPC3018TJ-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPC3018TJ-E1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.71 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC3018TJ-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.