Consumer Circuit, Bipolar, PDSO8, 4.45 MM, LEAD FREE, PLASTIC, SSOP-8
Checking distributor stock and pricing after the page loads.
NEC UPC3231GV-E1-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 2.9 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.