The UPC358C is an 8-pin dual operational amplifier from NEC, featuring a commercial extended temperature range of -20 to 80 degrees Celsius. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 16V. The device has a maximum input offset voltage of 7mV and a common-mode reject ratio of 70. The amplifier type is operational and has a maximum average bias current of 0.25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPC358C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC358C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.