Sign in to ask questions about the NEC UPC4062C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPC4062C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC4062C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.