Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MINI, PLASTIC, FP-8
NEC UPC4558G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.