The UPC4570HA is a commercial extended 9-pin SIP operational amplifier from NEC. It operates over a temperature range of -20°C to 80°C and has a supply voltage of 15V. The amplifier has a high common-mode reject ratio of 100 and a unity gain bandwidth of 15 kHz. It also features a high slew rate of 7V/μs and a low input offset voltage of 5mV. The amplifier is suitable for a variety of applications including audio and medical equipment.
NEC UPC4570HA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 2.8 |
| Pin Count | 9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 7 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC4570HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.