NEC UPC494GS-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC494GS-E1 to view detailed technical specifications.
No datasheet is available for this part.