The UPC494GS-E1-A is a DC/DC controller from NEC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within an input voltage range of 7V to 40V. It is packaged in a 0.300 inch, lead-free, plastic SOP-16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| REACH | unknown |
| Military Spec | False |