Switching Controller, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| REACH | unknown |
| Military Spec | False |