This sample and hold circuit from NEC operates over a temperature range of -20°C to 80°C. It has a single function and is packaged in a commercial extended temperature grade 8-pin CDIP. The circuit can handle supply voltages from -18V to 18V and has an analog input voltage range of -11.5V to 11.5V.
NEC UPC649D technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Analog Input Voltage-Max | 11.5 |
| Analog Input Voltage-Min | -11.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.