The UPC741C is a commercial extended operational amplifier from NEC, featuring a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 6000 microvolts and a maximum average bias current of 0.5 milliamps. It is available in a 0.300 inch, plastic, DIP-8 package.
NEC UPC741C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.