Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8
NEC UPC811G2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.