Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, SUPER MINIMOLD, 6 PIN
NEC UPC8179TB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.