Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6
NEC UPC8179TK-E2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.