Fixed Positive LDO Regulator, 1.5V, 0.9V Dropout, CMOS, LEAD FREE, SC-62, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |