This LCD driver IC from NEC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 259 terminals and operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. The IC has a maximum frequency of 8MHz and is designed for use in liquid crystal display applications.
NEC UPD16448AN-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 259 |
| Min Operating Temperature | -30 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N259 |
| Pin Count | 259 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16448AN-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.