The UPD16633BN-XXX is a commercial extended temperature grade LCD driver from NEC, operating between -10°C and 75°C. It is a single-function device with 372 terminals, positioned on the upper side of the package. The driver is designed for use with 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. It has a maximum frequency of 45 MHz and is available in a 372-pin SLIM TCP-372 package.
Sign in to ask questions about the NEC UPD16633BN-XXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD16633BN-XXX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 372 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N372 |
| Pin Count | 372 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16633BN-XXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.