The NEC UPD16634AN-XXX is a commercial extended temperature LCD driver with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. This device is a 360-pin die and is designed for use in liquid crystal display applications. It has a maximum frequency of 40 MHz and is suitable for commercial extended temperature environments.
NEC UPD16634AN-XXX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 360 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 360 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16634AN-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.