The UPD16666AN-051 is a commercial temperature LCD driver IC from NEC, designed to operate within a temperature range of -20°C to 70°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 4.75V and 5.25V, respectively. This IC features a 257-pin TCP-257 package with a 0.2mm pitch, suitable for high-density applications. The UPD16666AN-051 is a single-function IC, specifically designed for liquid crystal display (LCD) driving applications.
Sign in to ask questions about the NEC UPD16666AN-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD16666AN-051 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 257 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N257 |
| Pin Count | 257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16666AN-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.