The NEC UPD16732BN-XXX is a commercial extended temperature LCD driver with a nominal supply voltage of 3.3V. It operates within a temperature range of -10°C to 75°C. This device has 443 terminals and is available in a die package type. The driver supports a maximum frequency of 65 MHz and is designed for use in liquid crystal display applications.
NEC UPD16732BN-XXX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 443 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 443 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16732BN-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.