The NEC UPD16772AN-XXX is a commercial extended temperature LCD driver with 540 terminals and a maximum operating temperature of 75 degrees Celsius. It has a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 2.3V and 3.6V, respectively. The device is available in a 540-pin package and has a minimum frequency of 45 MHz. It is designed for use in liquid crystal display applications and is suitable for commercial extended temperature environments.
NEC UPD16772AN-XXX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 540 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N540 |
| Pin Count | 540 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16772AN-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.