The UPD16772N-XXX is a commercial extended temperature LCD driver from NEC, operating between -10°C and 75°C. It is a single-function device with 540 terminals, positioned on the upper side of the package. The JEDEC package code is R-XUUC-N540, and the interface IC type is a liquid crystal display driver. The device requires a supply voltage between 2.3V and 3.6V, with a nominal voltage of 3.3V. It has a maximum frequency of 45 MHz.
NEC UPD16772N-XXX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 540 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N540 |
| Pin Count | 540 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16772N-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.