Microcontroller, 4-Bit, MROM, 8MHz, CMOS, PDIP48, 0.600 INCH, SHRINK, PLASTIC, DIP-48
NEC UPD17002CU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 3968 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.