The UPD17103CX-XXX is a 16-pin industrial microcontroller with a 4-bit architecture and a maximum operating frequency of 8 MHz. It features MROM programmability and is available in a DIP-16 package. The device operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 6V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8.16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |