The NEC UPD17202AGF-011-3BE is a 64-pin quad flatpack microcontroller with a commercial extended temperature range of -20 to 75 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 8 MHz. The device has 12 I/O lines and does not have external data bus width, address bus width, ADC, DMA, or DAC channels. It is packaged in a 14 x 20 mm, 1 mm pitch, plastic quad flatpack (QFP-64) and is classified as a microcontroller (MCU).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD17202AGF-011-3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD17202AGF-011-3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.