Sign in to ask questions about the NEC UPD22100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD22100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD22100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.