The UPD22148CA is a 22-pin dual DSP peripheral IC from NEC, designed for operation within an industrial temperature range of -40 to 85 degrees Celsius. It can be powered by a supply voltage between 3 and 18 volts. The IC is packaged in a SDIP-22 format and features 22 terminals. It is suitable for use in a variety of applications, including those requiring a crossbar switch.
Sign in to ask questions about the NEC UPD22148CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD22148CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Pin Count | 22 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD22148CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.