MASK ROM, 2MX16, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
NEC UPD23C32020ACZ-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD23C32020ACZ-XXX to view detailed technical specifications.
No datasheet is available for this part.