This 48-terminal dual mask ROM IC from NEC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a commercial temperature grade and operates on a nominal supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC has a parallel interface and a maximum access time of 100ns. It is packaged in a 12 x 20 mm plastic TSOP1-48 package.
NEC UPD23C32380GZ-XXX-MJH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Width | 12 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD23C32380GZ-XXX-MJH to view detailed technical specifications.
No datasheet is available for this part.