The NEC UPD23C64000JLGY-XXX-MJH is a commercial temperature mask ROM IC with 48 terminals. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device has a JEDEC package code of R-PDSO-G48 and measures 12mm in width and 16.4mm in length. It operates on a supply voltage of 2.7V to 3.6V and has a maximum access time of 100ns. The IC is available in a 12 x 18mm plastic TSOP1-48 package.
NEC UPD23C64000JLGY-XXX-MJH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 16.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD23C64000JLGY-XXX-MJH to view detailed technical specifications.
No datasheet is available for this part.